
ISOM8113DFSRQ1 | |
---|---|
DigiKey Part Number | 296-ISOM8113DFSRQ1TR-ND - Tape & Reel (TR) 296-ISOM8113DFSRQ1CT-ND - Cut Tape (CT) 296-ISOM8113DFSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8113DFSRQ1 |
Description | AUTOMOTIVE, DC-INPUT TRANSISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISOM8113DFSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 295% @ 2mA | |
Current Transfer Ratio (Max) | 655% @ 2mA | |
Turn On / Turn Off Time (Typ) | 16.7µs, 2.7µs | |
Rise / Fall Time (Typ) | 2.5µs, 7.5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,62000 Kč | 35,62 Kč |
10 | 25,30800 Kč | 253,08 Kč |
100 | 19,16570 Kč | 1 916,57 Kč |
500 | 16,44736 Kč | 8 223,68 Kč |
1 000 | 15,55980 Kč | 15 559,80 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 14,80753 Kč | 29 615,06 Kč |
4 000 | 14,17039 Kč | 56 681,56 Kč |
6 000 | 13,84421 Kč | 83 065,26 Kč |
10 000 | 13,47618 Kč | 134 761,80 Kč |
14 000 | 13,25752 Kč | 185 605,28 Kč |
Unit Price without VAT: | 35,62000 Kč |
---|---|
Unit Price with VAT: | 43,10020 Kč |