Parametric Equivalent

ISOM8113DFGR | |
|---|---|
DigiKey Part Number | 296-ISOM8113DFGRTR-ND - Tape & Reel (TR) 296-ISOM8113DFGRCT-ND - Cut Tape (CT) 296-ISOM8113DFGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8113DFGR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 375% @ 5mA | |
Current Transfer Ratio (Max) | 560% @ 5mA | |
Turn On / Turn Off Time (Typ) | 16.7µs, 2.7µs | |
Rise / Fall Time (Typ) | 2.5µs, 7.5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 7,22000 Kč | 72,20 Kč |
| 100 | 5,17620 Kč | 517,62 Kč |
| 500 | 4,25842 Kč | 2 129,21 Kč |
| 1 000 | 3,95614 Kč | 3 956,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,69901 Kč | 7 398,02 Kč |
| 4 000 | 3,48062 Kč | 13 922,48 Kč |
| 6 000 | 3,36853 Kč | 20 211,18 Kč |
| 10 000 | 3,24191 Kč | 32 419,10 Kč |
| 14 000 | 3,16657 Kč | 44 331,98 Kč |
| 20 000 | 3,09310 Kč | 61 862,00 Kč |
| 50 000 | 2,93085 Kč | 146 542,50 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |



