
ISOM8112DFSR | |
|---|---|
DigiKey Part Number | 296-ISOM8112DFSRTR-ND - Tape & Reel (TR) 296-ISOM8112DFSRCT-ND - Cut Tape (CT) 296-ISOM8112DFSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8112DFSR |
Description | DC INPUT, TRANSISTOR OUTPUT, SI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISOM8112DFSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 135% @ 500µA | |
Current Transfer Ratio (Max) | 480% @ 500µA | |
Turn On / Turn Off Time (Typ) | 6.2µs, 3.1µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 Kč | 11,65 Kč |
| 10 | 8,01000 Kč | 80,10 Kč |
| 100 | 5,77570 Kč | 577,57 Kč |
| 500 | 4,76874 Kč | 2 384,37 Kč |
| 1 000 | 4,43792 Kč | 4 437,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,15652 Kč | 8 313,04 Kč |
| 4 000 | 3,91762 Kč | 15 670,48 Kč |
| 6 000 | 3,79508 Kč | 22 770,48 Kč |
| 10 000 | 3,65666 Kč | 36 566,60 Kč |
| 14 000 | 3,57431 Kč | 50 040,34 Kč |
| 20 000 | 3,49399 Kč | 69 879,80 Kč |
| 50 000 | 3,31667 Kč | 165 833,50 Kč |
| Unit Price without VAT: | 11,65000 Kč |
|---|---|
| Unit Price with VAT: | 14,09650 Kč |


