
ISOM8112DFHR | |
|---|---|
DigiKey Part Number | 296-ISOM8112DFHRTR-ND - Tape & Reel (TR) 296-ISOM8112DFHRCT-ND - Cut Tape (CT) 296-ISOM8112DFHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8112DFHR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 255% @ 5mA | |
Current Transfer Ratio (Max) | 380% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6.2µs, 3.1µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 100 | 4,89460 Kč | 489,46 Kč |
| 500 | 4,01944 Kč | 2 009,72 Kč |
| 1 000 | 3,73113 Kč | 3 731,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,48588 Kč | 6 971,76 Kč |
| 4 000 | 3,27763 Kč | 13 110,52 Kč |
| 6 000 | 3,17073 Kč | 19 024,38 Kč |
| 10 000 | 3,04996 Kč | 30 499,60 Kč |
| 14 000 | 2,97809 Kč | 41 693,26 Kč |
| 20 000 | 2,90800 Kč | 58 160,00 Kč |
| 50 000 | 2,75320 Kč | 137 660,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


