Parametric Equivalent

ISOM8110DFSRQ1 | |
|---|---|
DigiKey Part Number | 296-ISOM8110DFSRQ1TR-ND - Tape & Reel (TR) 296-ISOM8110DFSRQ1CT-ND - Cut Tape (CT) 296-ISOM8110DFSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8110DFSRQ1 |
Description | AUTOMOTIVE, DC-INPUT TRANSISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 80% @ 2mA | |
Current Transfer Ratio (Max) | 180% @ 2mA | |
Turn On / Turn Off Time (Typ) | 5.7µs, 3.6µs | |
Rise / Fall Time (Typ) | 3.2µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 $ | 1,71 $ |
| 10 | 1,21500 $ | 12,15 $ |
| 100 | 0,92010 $ | 92,01 $ |
| 500 | 0,78960 $ | 394,80 $ |
| 1 000 | 0,74699 $ | 746,99 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,71088 $ | 1 421,76 $ |
| 4 000 | 0,68029 $ | 2 721,16 $ |
| 6 000 | 0,66463 $ | 3 987,78 $ |
| 10 000 | 0,64696 $ | 6 469,60 $ |
| 14 000 | 0,63646 $ | 8 910,44 $ |
| Unit Price without VAT: | 1,71000 $ |
|---|---|
| Unit Price with VAT: | 2,06910 $ |


