
ISO7842FDWWR | |
|---|---|
DigiKey Part Number | 296-ISO7842FDWWRTR-ND - Tape & Reel (TR) 296-ISO7842FDWWRCT-ND - Cut Tape (CT) 296-ISO7842FDWWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7842FDWWR |
Description | DGTL ISOLTR 5.7KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7842FDWWR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.1ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.7ns, 1.9ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7842DWW | Texas Instruments | 45 | 296-43872-5-ND | 286,83000 Kč | Parametric Equivalent |
| ISO7842DWWR | Texas Instruments | 946 | 296-44217-1-ND | 265,41000 Kč | Parametric Equivalent |
| ISO7842FDWW | Texas Instruments | 263 | 296-43873-5-ND | 295,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 10 | 134,45000 Kč | 1 344,50 Kč |
| 25 | 124,66080 Kč | 3 116,52 Kč |
| 100 | 113,90370 Kč | 11 390,37 Kč |
| 250 | 111,17684 Kč | 27 794,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 101,37267 Kč | 101 372,67 Kč |
| 2 000 | 99,30721 Kč | 198 614,42 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |

