
ISO7842FDW | |
|---|---|
DigiKey Part Number | 296-42454-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7842FDW |
Description | DGTL ISOLTR 5.7KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7842FDW Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.1ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.7ns, 1.9ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,30000 Kč | 246,30 Kč |
| 10 | 193,03900 Kč | 1 930,39 Kč |
| 40 | 174,12775 Kč | 6 965,11 Kč |
| 120 | 163,56967 Kč | 19 628,36 Kč |
| 280 | 157,38454 Kč | 44 067,67 Kč |
| 520 | 153,71065 Kč | 79 929,54 Kč |
| 1 000 | 150,46472 Kč | 150 464,72 Kč |
| Unit Price without VAT: | 246,30000 Kč |
|---|---|
| Unit Price with VAT: | 298,02300 Kč |


