
ISO7840DWWR | |
|---|---|
DigiKey Part Number | 296-45222-2-ND - Tape & Reel (TR) 296-45222-1-ND - Cut Tape (CT) 296-45222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7840DWWR |
Description | DGTL ISOLTR 5.7KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7840DWWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.1ns | |
Rise / Fall Time (Typ) | 1.7ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,88000 Kč | 165,88 Kč |
| 10 | 128,40300 Kč | 1 284,03 Kč |
| 25 | 119,03360 Kč | 2 975,84 Kč |
| 100 | 108,72760 Kč | 10 872,76 Kč |
| 250 | 103,81664 Kč | 25 954,16 Kč |
| 500 | 100,85634 Kč | 50 428,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 98,41973 Kč | 98 419,73 Kč |
| 2 000 | 96,41505 Kč | 192 830,10 Kč |
| Unit Price without VAT: | 165,88000 Kč |
|---|---|
| Unit Price with VAT: | 200,71480 Kč |

