General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7840DWR

DigiKey Part Number
296-ISO7840DWRTR-ND - Tape & Reel (TR)
296-ISO7840DWRCT-ND - Cut Tape (CT)
296-ISO7840DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7840DWR
Description
DGTL ISOLTR 5.7KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7840DWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Pulse Width Distortion (Max)
4.1ns
Rise / Fall Time (Typ)
1.7ns, 1.9ns
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 345
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1190,87000 Kč190,87 Kč
10148,47700 Kč1 484,77 Kč
25137,87280 Kč3 446,82 Kč
100126,20850 Kč12 620,85 Kč
250120,64864 Kč30 162,16 Kč
500117,29818 Kč58 649,09 Kč
1 000114,54073 Kč114 540,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00097,52700 Kč195 054,00 Kč
Manufacturers Standard Package
Unit Price without VAT:190,87000 Kč
Unit Price with VAT:230,95270 Kč