
ISO7831FDWR | |
|---|---|
DigiKey Part Number | 296-49660-2-ND - Tape & Reel (TR) 296-49660-1-ND - Cut Tape (CT) 296-49660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7831FDWR |
Description | DGTL ISOLTR 5.7KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 3 Channel 100Mbps 70kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7831FDWR Models |
Category | Common Mode Transient Immunity (Min) 70kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.1ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.7ns, 1.9ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7831FDW | Texas Instruments | 54 | 296-43216-ND | 6,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,34000 Kč | 154,34 Kč |
| 10 | 119,12200 Kč | 1 191,22 Kč |
| 25 | 110,29000 Kč | 2 757,25 Kč |
| 100 | 100,58670 Kč | 10 058,67 Kč |
| 250 | 97,66588 Kč | 24 416,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 88,98827 Kč | 177 976,54 Kč |
| Unit Price without VAT: | 154,34000 Kč |
|---|---|
| Unit Price with VAT: | 186,75140 Kč |


