General Purpose Digital Isolator 5700Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7821LLSDWWR

DigiKey Part Number
296-45344-2-ND - Tape & Reel (TR)
296-45344-1-ND - Cut Tape (CT)
296-45344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7821LLSDWWR
Description
DGTL ISOLTR 5.7KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5700Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7821LLSDWWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
25ns, 25ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1279,48000 Kč279,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000150,50337 Kč150 503,37 Kč
Manufacturers Standard Package
Unit Price without VAT:279,48000 Kč
Unit Price with VAT:338,17080 Kč