
ISO7821LLSDWWR | |
|---|---|
DigiKey Part Number | 296-45344-2-ND - Tape & Reel (TR) 296-45344-1-ND - Cut Tape (CT) 296-45344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7821LLSDWWR |
Description | DGTL ISOLTR 5.7KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 2 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7821LLSDWWR Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 100kV/µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate |
Part Status Active | Propagation Delay tpLH / tpHL (Max) 25ns, 25ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,88000 Kč | 287,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 165,21772 Kč | 165 217,72 Kč |
| Unit Price without VAT: | 287,88000 Kč |
|---|---|
| Unit Price with VAT: | 348,33480 Kč |



