
ISO7821FDWR | |
|---|---|
DigiKey Part Number | 296-42412-2-ND - Tape & Reel (TR) 296-42412-1-ND - Cut Tape (CT) 296-42412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7821FDWR |
Description | DGTL ISOLTR 5.7KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7821FDWR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.6ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 104,42300 Kč | 1 044,23 Kč |
| 25 | 96,53200 Kč | 2 413,30 Kč |
| 100 | 87,86190 Kč | 8 786,19 Kč |
| 250 | 84,81512 Kč | 21 203,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 77,49995 Kč | 154 999,90 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |


