Parametric Equivalent
Parametric Equivalent

ISO7821FDW | |
|---|---|
DigiKey Part Number | ISO7821FDW-ND |
Manufacturer | |
Manufacturer Product Number | ISO7821FDW |
Description | DGTL ISOLTR 5.7KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7821FDW Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.6ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7821DW | Texas Instruments | 102 | 296-38682-5-ND | 149,93000 Kč | Parametric Equivalent |
| ISO7821DWR | Texas Instruments | 0 | 296-40143-1-ND | 136,07000 Kč | Parametric Equivalent |
| ISO7821FDWR | Texas Instruments | 3 528 | 296-42412-1-ND | 136,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 98,30425 Kč | 19 660,85 Kč |
| Unit Price without VAT: | 98,30425 Kč |
|---|---|
| Unit Price with VAT: | 118,94814 Kč |


