
ISO7821DWWR | |
|---|---|
DigiKey Part Number | 296-52648-2-ND - Tape & Reel (TR) 296-52648-1-ND - Cut Tape (CT) 296-52648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7821DWWR |
Description | DGTL ISOLTR 5.7KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7821DWWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.6ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,52000 Kč | 162,52 Kč |
| 10 | 125,77800 Kč | 1 257,78 Kč |
| 25 | 116,58080 Kč | 2 914,52 Kč |
| 100 | 106,45570 Kč | 10 645,57 Kč |
| 250 | 101,62948 Kč | 25 407,37 Kč |
| 500 | 98,72084 Kč | 49 360,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,74420 Kč | 75 744,20 Kč |
| 2 000 | 74,12557 Kč | 148 251,14 Kč |
| Unit Price without VAT: | 162,52000 Kč |
|---|---|
| Unit Price with VAT: | 196,64920 Kč |


