
ISO7763QDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7763QDBQRQ1TR-ND - Tape & Reel (TR) 296-ISO7763QDBQRQ1CT-ND - Cut Tape (CT) 296-ISO7763QDBQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7763QDBQRQ1 |
Description | DGTL ISOLTR 3KV 6CH CAN 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 3/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.1ns, 1.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 51,19400 Kč | 511,94 Kč |
| 25 | 46,93320 Kč | 1 173,33 Kč |
| 100 | 42,24950 Kč | 4 224,95 Kč |
| 250 | 40,01688 Kč | 10 004,22 Kč |
| 500 | 38,67180 Kč | 19 335,90 Kč |
| 1 000 | 37,56436 Kč | 37 564,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,21505 Kč | 83 037,62 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |



