ISO7763FQDWRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 754
Unit Price: 115,28000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 007
Unit Price: 78,11000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 537
Unit Price: 77,06000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6
Unit Price: 119,06000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7
Unit Price: 119,06000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 56,69000 Kč
Datasheet
General Purpose Digital Isolator 5000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7763FQDWRQ1

DigiKey Part Number
296-ISO7763FQDWRQ1TR-ND - Tape & Reel (TR)
296-ISO7763FQDWRQ1CT-ND - Cut Tape (CT)
296-ISO7763FQDWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7763FQDWRQ1
Description
DGTL ISOLTR 5KV 6CH GP 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7763FQDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
6
Inputs - Side 1/Side 2
3/3
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
85kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Pulse Width Distortion (Max)
4.9ns
Rise / Fall Time (Typ)
1.1ns, 1.4ns
Voltage - Supply
2.25V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
1061,94400 Kč619,44 Kč
2556,93800 Kč1 423,45 Kč
10051,41780 Kč5 141,78 Kč
25048,78844 Kč12 197,11 Kč
50047,20308 Kč23 601,54 Kč
1 00045,89848 Kč45 898,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00044,82485 Kč89 649,70 Kč
4 00043,94094 Kč175 763,76 Kč
Manufacturers Standard Package
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč