
ISO7762QDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7762QDBQRQ1TR-ND - Tape & Reel (TR) 296-ISO7762QDBQRQ1CT-ND - Cut Tape (CT) 296-ISO7762QDBQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7762QDBQRQ1 |
Description | DGTL ISOLTR 3KV 6CH CAN 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7762QDBQRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Series | Pulse Width Distortion (Max) 4.9ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 1.1ns, 1.4ns |
Part Status Active | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type CAN | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SSOP |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 85kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7762FQDBQRQ1 | Texas Instruments | 1 310 | 296-ISO7762FQDBQRQ1CT-ND | 84,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 56,73700 Kč | 567,37 Kč |
| 25 | 52,06680 Kč | 1 301,67 Kč |
| 100 | 46,93260 Kč | 4 693,26 Kč |
| 250 | 44,48384 Kč | 11 120,96 Kč |
| 500 | 44,01390 Kč | 22 006,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,51152 Kč | 101 278,80 Kč |
| 5 000 | 39,73880 Kč | 198 694,00 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |



