
ISO7761DWR | |
|---|---|
DigiKey Part Number | 296-ISO7761DWRTR-ND - Tape & Reel (TR) 296-ISO7761DWRCT-ND - Cut Tape (CT) 296-ISO7761DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7761DWR |
Description | DGTL ISOLTR 5KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7761DWR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.9ns |
Part Status Active | Rise / Fall Time (Typ) 1.1ns, 1.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 5/1 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 59,88600 Kč | 598,86 Kč |
| 25 | 54,98960 Kč | 1 374,74 Kč |
| 100 | 49,60780 Kč | 4 960,78 Kč |
| 250 | 47,04308 Kč | 11 760,77 Kč |
| 500 | 46,64832 Kč | 23 324,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 43,17840 Kč | 86 356,80 Kč |
| 4 000 | 42,31643 Kč | 169 265,72 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |


