
ISO7761DWR | |
|---|---|
DigiKey Part Number | 296-ISO7761DWRTR-ND - Tape & Reel (TR) 296-ISO7761DWRCT-ND - Cut Tape (CT) 296-ISO7761DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7761DWR |
Description | DGTL ISOLTR 5KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7761DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 5/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.1ns, 1.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 58,14300 Kč | 581,43 Kč |
| 25 | 53,38520 Kč | 1 334,63 Kč |
| 100 | 48,16310 Kč | 4 816,31 Kč |
| 250 | 45,67316 Kč | 11 418,29 Kč |
| 500 | 44,17266 Kč | 22 086,33 Kč |
| 1 000 | 42,93713 Kč | 42 937,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 41,92072 Kč | 83 841,44 Kč |
| 4 000 | 41,08406 Kč | 164 336,24 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |


