
ISO7742TBDWRQ1 | |
---|---|
DigiKey Part Number | 296-ISO7742TBDWRQ1TR-ND - Tape & Reel (TR) 296-ISO7742TBDWRQ1CT-ND - Cut Tape (CT) 296-ISO7742TBDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7742TBDWRQ1 |
Description | AUTOMOTIVE, QUAD-CHANNEL, REINFO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | SPI | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 17ns, 17ns | |
Pulse Width Distortion (Max) | 6.2ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,03000 Kč | 61,03 Kč |
10 | 45,59700 Kč | 455,97 Kč |
25 | 41,76000 Kč | 1 044,00 Kč |
100 | 37,52730 Kč | 3 752,73 Kč |
250 | 35,50932 Kč | 8 877,33 Kč |
500 | 34,29326 Kč | 17 146,63 Kč |
1 000 | 33,29217 Kč | 33 292,17 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 32,46814 Kč | 64 936,28 Kč |
4 000 | 31,79017 Kč | 127 160,68 Kč |
6 000 | 31,45070 Kč | 188 704,20 Kč |
Unit Price without VAT: | 61,03000 Kč |
---|---|
Unit Price with VAT: | 73,84630 Kč |