
ISO7742QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7742QDWRQ1TR-ND - Tape & Reel (TR) 296-ISO7742QDWRQ1CT-ND - Cut Tape (CT) 296-ISO7742QDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7742QDWRQ1 |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7742QDWRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Series | Pulse Width Distortion (Max) 5.9ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Part Status Active | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 85kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 53,31400 Kč | 533,14 Kč |
| 25 | 48,88320 Kč | 1 222,08 Kč |
| 100 | 44,02020 Kč | 4 402,02 Kč |
| 250 | 41,70036 Kč | 10 425,09 Kč |
| 500 | 41,15440 Kč | 20 577,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 38,20334 Kč | 76 406,68 Kč |
| 4 000 | 37,42353 Kč | 149 694,12 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |


