ISO7741 - Digital Isolator Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7741DBQEVM

DigiKey Part Number
296-47138-ND
Manufacturer
Manufacturer Product Number
ISO7741DBQEVM
Description
EVAL BOARD FOR ISO7741
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ISO7741 - Digital Isolator Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Digital Isolator
Embedded
-
Utilized IC / Part
ISO7741
Primary Attributes
4-Channel (Quad)
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 234,68000 Kč1 234,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 234,68000 Kč
Unit Price with VAT:1 493,96280 Kč