
ISO7740DW | |
|---|---|
DigiKey Part Number | 296-45214-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7740DW |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7740DW Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Packaging Tube | Pulse Width Distortion (Max) 5.9ns |
Part Status Obsolete | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 4/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7740DWR | Texas Instruments | 292 | 296-44607-1-ND | 65,93000 Kč | MFR Recommended |
| SI8645ET-IS | Skyworks Solutions Inc. | 33 | 336-3431-5-ND | 93,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 69,41900 Kč | 694,19 Kč |
| 40 | 61,52950 Kč | 2 461,18 Kč |
| 120 | 57,12333 Kč | 6 854,80 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |


