
ISO7731DBQR | |
|---|---|
DigiKey Part Number | 296-49656-2-ND - Tape & Reel (TR) 296-49656-1-ND - Cut Tape (CT) 296-49656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7731DBQR |
Description | DGTL ISOLTR 3KV 3CH GP 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7731DBQR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.9ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.3ns, 1.4ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SSOP |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7731DBQ | Texas Instruments | 1 674 | 296-47416-ND | 66,56000 Kč | Parametric Equivalent |
| ISO7731FDBQ | Texas Instruments | 7 027 | 296-47417-ND | 66,56000 Kč | Parametric Equivalent |
| ISO7731FDBQR | Texas Instruments | 3 771 | 296-51204-1-ND | 49,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 36,72600 Kč | 367,26 Kč |
| 25 | 33,52120 Kč | 838,03 Kč |
| 100 | 29,99560 Kč | 2 999,56 Kč |
| 250 | 28,31288 Kč | 7 078,22 Kč |
| 500 | 27,50066 Kč | 13 750,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,58388 Kč | 63 959,70 Kč |
| 5 000 | 25,05292 Kč | 125 264,60 Kč |
| 7 500 | 24,78707 Kč | 185 903,02 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |

