
ISO7720DWR | |
|---|---|
DigiKey Part Number | 296-45341-2-ND - Tape & Reel (TR) 296-45341-1-ND - Cut Tape (CT) 296-45341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7720DWR |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7720DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 40,63100 Kč | 406,31 Kč |
| 25 | 37,14120 Kč | 928,53 Kč |
| 100 | 33,31120 Kč | 3 331,12 Kč |
| 250 | 31,48272 Kč | 7 870,68 Kč |
| 500 | 30,38074 Kč | 15 190,37 Kč |
| 1 000 | 29,47405 Kč | 29 474,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,39470 Kč | 52 789,40 Kč |
| 4 000 | 25,82145 Kč | 103 285,80 Kč |
| 6 000 | 25,53448 Kč | 153 206,88 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |






