
ISO7710FDWR | |
|---|---|
DigiKey Part Number | 296-ISO7710FDWRTR-ND - Tape & Reel (TR) 296-ISO7710FDWRCT-ND - Cut Tape (CT) 296-ISO7710FDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7710FDWR |
Description | DGTL ISOLTR 5KV 1CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 1 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7710FDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,91200 Kč | 339,12 Kč |
| 25 | 30,92600 Kč | 773,15 Kč |
| 100 | 27,65230 Kč | 2 765,23 Kč |
| 250 | 26,08792 Kč | 6 521,98 Kč |
| 500 | 25,14552 Kč | 12 572,76 Kč |
| 1 000 | 24,37007 Kč | 24 370,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,48729 Kč | 44 974,58 Kč |
| 4 000 | 21,98443 Kč | 87 937,72 Kč |
| 6 000 | 21,73272 Kč | 130 396,32 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |




