
ISO7520CDWR | |
|---|---|
DigiKey Part Number | 296-27756-2-ND - Tape & Reel (TR) 296-27756-1-ND - Cut Tape (CT) 296-27756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7520CDWR |
Description | DGTL ISO 4.243KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4243Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7520CDWR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 14ns, 14ns |
Part Status Active | Pulse Width Distortion (Max) 3.7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3.15V ~ 3.45V, 4.75V ~ 5.25V |
Isolated Power No | Operating Temperature -40°C ~ 105°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 4243Vrms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,33000 Kč | 196,33 Kč |
| 10 | 152,71800 Kč | 1 527,18 Kč |
| 25 | 141,80360 Kč | 3 545,09 Kč |
| 100 | 129,80540 Kč | 12 980,54 Kč |
| 250 | 124,08644 Kč | 31 021,61 Kč |
| 500 | 120,63938 Kč | 60 319,69 Kč |
| 1 000 | 117,80298 Kč | 117 802,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 128,21589 Kč | 256 431,78 Kč |
| Unit Price without VAT: | 196,33000 Kč |
|---|---|
| Unit Price with VAT: | 237,55930 Kč |

