16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7342FCQDWRQ1

DigiKey Part Number
296-42977-2-ND - Tape & Reel (TR)
296-42977-1-ND - Cut Tape (CT)
296-42977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7342FCQDWRQ1
Description
DGTL ISOLTR 3KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7342FCQDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
58ns, 58ns
Pulse Width Distortion (Max)
4ns
Rise / Fall Time (Typ)
2.1ns, 1.7ns
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 227
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1150,30000 Kč150,30 Kč
10115,85900 Kč1 158,59 Kč
25107,27920 Kč2 681,98 Kč
10097,83620 Kč9 783,62 Kč
25093,33656 Kč23 334,14 Kč
50090,62488 Kč45 312,44 Kč
1 00088,39211 Kč88 392,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00086,55487 Kč173 109,74 Kč
Manufacturers Standard Package
Unit Price without VAT:150,30000 Kč
Unit Price with VAT:181,86300 Kč