General Purpose Digital Isolator 3000Vrms 1 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7310FCQDRQ1

DigiKey Part Number
296-ISO7310FCQDRQ1TR-ND - Tape & Reel (TR)
296-ISO7310FCQDRQ1CT-ND - Cut Tape (CT)
296-ISO7310FCQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7310FCQDRQ1
Description
DGTL ISOLTR 3KV 1CH GP 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 1 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7310FCQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
58ns, 58ns
Pulse Width Distortion (Max)
4ns
Rise / Fall Time (Typ)
2.5ns, 2ns
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 699
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1152,03000 Kč152,03 Kč
10117,35800 Kč1 173,58 Kč
25108,67720 Kč2 716,93 Kč
10099,13580 Kč9 913,58 Kč
25094,58760 Kč23 646,90 Kč
50091,84652 Kč45 923,26 Kč
1 00089,59007 Kč89 590,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50087,20898 Kč218 022,45 Kč
Manufacturers Standard Package
Unit Price without VAT:152,03000 Kč
Unit Price with VAT:183,95630 Kč