
ISO7310CQDRQ1 | |
|---|---|
DigiKey Part Number | 296-43377-2-ND - Tape & Reel (TR) 296-43377-1-ND - Cut Tape (CT) 296-43377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7310CQDRQ1 |
Description | DGTL ISOLTR 3KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 1 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7310CQDRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 58ns, 58ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 25kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7310CD | Texas Instruments | 809 | 296-37993-5-ND | 162,88000 Kč | Parametric Equivalent |
| ISO7310CDR | Texas Instruments | 4 522 | 296-37994-1-ND | 133,27000 Kč | Parametric Equivalent |
| ISO7310FCDR | Texas Instruments | 5 883 | 296-47260-1-ND | 133,27000 Kč | Parametric Equivalent |
| ISO7310FCQDRQ1 | Texas Instruments | 11 645 | 296-ISO7310FCQDRQ1CT-ND | 155,58000 Kč | Parametric Equivalent |
| SI8610EC-B-IS | Skyworks Solutions Inc. | 642 | 336-2058-5-ND | 45,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,58000 Kč | 155,58 Kč |
| 10 | 120,04400 Kč | 1 200,44 Kč |
| 25 | 111,17640 Kč | 2 779,41 Kč |
| 100 | 101,41610 Kč | 10 141,61 Kč |
| 250 | 96,76368 Kč | 24 190,92 Kč |
| 500 | 93,95944 Kč | 46 979,72 Kč |
| 1 000 | 91,65137 Kč | 91 651,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,61715 Kč | 216 542,88 Kč |
| Unit Price without VAT: | 155,58000 Kč |
|---|---|
| Unit Price with VAT: | 188,25180 Kč |

