
ISO7241CQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-36597-2-ND - Tape & Reel (TR) 296-36597-1-ND - Cut Tape (CT) 296-36597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7241CQDWRQ1 |
Description | DGTL ISOLTR 4KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4000Vpk 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7241CQDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 4000Vpk | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 45ns, 45ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3.15V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,92000 Kč | 152,92 Kč |
| 10 | 118,07400 Kč | 1 180,74 Kč |
| 25 | 109,36480 Kč | 2 734,12 Kč |
| 100 | 99,78560 Kč | 9 978,56 Kč |
| 250 | 95,21908 Kč | 23 804,77 Kč |
| 500 | 92,46728 Kč | 46 233,64 Kč |
| 1 000 | 90,20233 Kč | 90 202,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 81,63755 Kč | 163 275,10 Kč |
| Unit Price without VAT: | 152,92000 Kč |
|---|---|
| Unit Price with VAT: | 185,03320 Kč |

