
ISO7240CFDWR | |
|---|---|
DigiKey Part Number | 296-22617-2-ND - Tape & Reel (TR) 296-22617-1-ND - Cut Tape (CT) 296-22617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7240CFDWR |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7240CFDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 42ns, 42ns | |
Pulse Width Distortion (Max) | 2.5ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 94,95300 Kč | 949,53 Kč |
| 25 | 87,71280 Kč | 2 192,82 Kč |
| 100 | 79,75460 Kč | 7 975,46 Kč |
| 250 | 75,95984 Kč | 18 989,96 Kč |
| 500 | 73,67358 Kč | 36 836,79 Kč |
| 1 000 | 71,79153 Kč | 71 791,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 72,34966 Kč | 144 699,32 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |


