
ISO7221CQDRQ1 | |
|---|---|
DigiKey Part Number | 296-24954-2-ND - Tape & Reel (TR) 296-24954-1-ND - Cut Tape (CT) 296-24954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7221CQDRQ1 |
Description | DGTL ISOLTR 4KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4000Vpk 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7221CQDRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 42ns, 42ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 1ns, 1ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 25kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1201ARZ | Analog Devices Inc. | 1 076 | 505-ADUM1201ARZ-ND | 3,26000 Kč | Similar |
| ADUM1201CRZ | Analog Devices Inc. | 366 | 505-ADUM1201CRZ-ND | 3,97000 Kč | Similar |
| ADUM1201WSRZ | Analog Devices Inc. | 219 | 505-ADUM1201WSRZ-ND | 4,47000 Kč | Similar |
| ADUM1201WSRZ-RL7 | Analog Devices Inc. | 2 695 | 505-ADUM1201WSRZ-RL7CT-ND | 4,47000 Kč | Similar |
| ADUM1201WTRZ | Analog Devices Inc. | 1 650 | 505-ADUM1201WTRZ-ND | 6,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 10 | 122,22900 Kč | 1 222,29 Kč |
| 25 | 113,20440 Kč | 2 830,11 Kč |
| 100 | 103,28290 Kč | 10 328,29 Kč |
| 250 | 100,39648 Kč | 25 099,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 90,88069 Kč | 227 201,73 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |

