
ISO6761FDWR | |
|---|---|
DigiKey Part Number | 296-ISO6761FDWRTR-ND - Tape & Reel (TR) 296-ISO6761FDWRCT-ND - Cut Tape (CT) 296-ISO6761FDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6761FDWR |
Description | DG ISO 5KV 6CH CAN/RS232 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6761FDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 5/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 4.5ns, 4.5ns (Max) | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 48,52600 Kč | 485,26 Kč |
| 25 | 44,47360 Kč | 1 111,84 Kč |
| 100 | 40,00120 Kč | 4 000,12 Kč |
| 250 | 37,86864 Kč | 9 467,16 Kč |
| 500 | 36,58440 Kč | 18 292,20 Kč |
| 1 000 | 35,52715 Kč | 35 527,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,65668 Kč | 69 313,36 Kč |
| 4 000 | 33,94054 Kč | 135 762,16 Kč |
| 6 000 | 33,58193 Kč | 201 491,58 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |


