
ISO6742QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6742QDWRQ1TR-ND - Tape & Reel (TR) 296-ISO6742QDWRQ1CT-ND - Cut Tape (CT) 296-ISO6742QDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6742QDWRQ1 |
Description | DGTL ISOLTR 5KV 4CH CAN 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6742QDWRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Series | Pulse Width Distortion (Max) 7ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type CAN | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 100kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,23000 Kč | 59,23 Kč |
| 10 | 44,25500 Kč | 442,55 Kč |
| 25 | 40,48480 Kč | 1 012,12 Kč |
| 100 | 36,34280 Kč | 3 634,28 Kč |
| 250 | 34,36904 Kč | 8 592,26 Kč |
| 500 | 33,66412 Kč | 16 832,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,39368 Kč | 62 787,36 Kč |
| 4 000 | 30,73032 Kč | 122 921,28 Kč |
| 6 000 | 30,39807 Kč | 182 388,42 Kč |
| Unit Price without VAT: | 59,23000 Kč |
|---|---|
| Unit Price with VAT: | 71,66830 Kč |

