
ISO6731QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6731QDWRQ1TR-ND - Tape & Reel (TR) 296-ISO6731QDWRQ1CT-ND - Cut Tape (CT) 296-ISO6731QDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6731QDWRQ1 |
Description | DGTL ISOLTR 5KV 3CH CAN 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 5000Vrms 3 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 2.6ns, 2.6ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 38,95100 Kč | 389,51 Kč |
| 25 | 35,59600 Kč | 889,90 Kč |
| 100 | 31,89600 Kč | 3 189,60 Kč |
| 250 | 30,13296 Kč | 7 533,24 Kč |
| 500 | 29,07048 Kč | 14 535,24 Kč |
| 1 000 | 28,19590 Kč | 28 195,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,47620 Kč | 54 952,40 Kč |
| 4 000 | 26,88395 Kč | 107 535,80 Kč |
| 6 000 | 26,58725 Kč | 159 523,50 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

