
ISO6731FQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6731FQDWRQ1TR-ND - Tape & Reel (TR) 296-ISO6731FQDWRQ1CT-ND - Cut Tape (CT) 296-ISO6731FQDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6731FQDWRQ1 |
Description | DGTL ISOLTR 5KV 3CH CAN 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 5000Vrms 3 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6731FQDWRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type CAN | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 3 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 50kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6731QDWRQ1 | Texas Instruments | 3 310 | 296-ISO6731QDWRQ1CT-ND | 53,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 40,12700 Kč | 401,27 Kč |
| 25 | 36,66240 Kč | 916,56 Kč |
| 100 | 32,85140 Kč | 3 285,14 Kč |
| 250 | 31,03672 Kč | 7 759,18 Kč |
| 500 | 30,26358 Kč | 15 131,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,30058 Kč | 56 601,16 Kč |
| 4 000 | 27,69038 Kč | 110 761,52 Kč |
| 6 000 | 27,38496 Kč | 164 309,76 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |

