CAN Digital Isolator 5000Vrms 3 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6731FQDWRQ1

DigiKey Part Number
296-ISO6731FQDWRQ1TR-ND - Tape & Reel (TR)
296-ISO6731FQDWRQ1CT-ND - Cut Tape (CT)
296-ISO6731FQDWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6731FQDWRQ1
Description
DGTL ISOLTR 5KV 3CH CAN 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CAN Digital Isolator 5000Vrms 3 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO6731FQDWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
7ns
Part Status
Active
Rise / Fall Time (Typ)
2.6ns, 2.6ns
Technology
Capacitive Coupling
Voltage - Supply
2.25V ~ 5.5V
Type
CAN
Grade
Automotive
Isolated Power
No
Qualification
AEC-Q100
Number of Channels
3
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
2/1
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
Supplier Device Package
16-SOIC
Common Mode Transient Immunity (Min)
50kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO6731QDWRQ1Texas Instruments3 310296-ISO6731QDWRQ1CT-ND53,96000 KčParametric Equivalent
In-Stock: 586
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1040,12700 Kč401,27 Kč
2536,66240 Kč916,56 Kč
10032,85140 Kč3 285,14 Kč
25031,03672 Kč7 759,18 Kč
50030,26358 Kč15 131,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00028,30058 Kč56 601,16 Kč
4 00027,69038 Kč110 761,52 Kč
6 00027,38496 Kč164 309,76 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč