ISO6540FDBQR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 41,04000 Kč
Datasheet
New at DigiKey
ISO7730QDBQQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6540FDBQR

DigiKey Part Number
296-ISO6540FDBQRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISO6540FDBQR
Description
FUNCTIONAL ISOLATION QUAD-CHANNE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CAN, RS232, RS485, SPI Digital Isolator 707Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO6540FDBQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Type
CAN, RS232, RS485, SPI
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
707Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Pulse Width Distortion (Max)
7ns
Rise / Fall Time (Typ)
2.6ns, 2.6ns
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,25149 Kč43 128,72 Kč
5 00016,56664 Kč82 833,20 Kč
7 50016,21599 Kč121 619,93 Kč
12 50015,82067 Kč197 758,38 Kč
Manufacturers Standard Package
Unit Price without VAT:17,25149 Kč
Unit Price with VAT:20,87430 Kč