
ISO6463DWR | |
|---|---|
DigiKey Part Number | 296-ISO6463DWRTR-ND - Tape & Reel (TR) 296-ISO6463DWRCT-ND - Cut Tape (CT) 296-ISO6463DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6463DWR |
Description | NOISE-IMMUNE, SIX-CHANNEL, 3 FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 6 Channel 150Mbps 200kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | SPI | |
Isolated Power | Yes | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 3/3 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 10ns, 10ns | |
Pulse Width Distortion (Max) | 1.8ns | |
Rise / Fall Time (Typ) | 3ns, 3ns (Max) | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 50,85700 Kč | 508,57 Kč |
| 100 | 39,75130 Kč | 3 975,13 Kč |
| 500 | 34,87558 Kč | 17 437,79 Kč |
| 1 000 | 33,37989 Kč | 33 379,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,94415 Kč | 63 888,30 Kč |
| 4 000 | 30,80748 Kč | 123 229,92 Kč |
| 6 000 | 30,22582 Kč | 181 354,92 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |



