
ISO5852SQDWQ1 | |
|---|---|
DigiKey Part Number | ISO5852SQDWQ1-ND |
Manufacturer | |
Manufacturer Product Number | ISO5852SQDWQ1 |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC |
Customer Reference | |
Detailed Description | 2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO5852SQDWQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 110ns, 110ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 18ns, 20ns | |
Current - Output High, Low | 1.5A, 3.4A | |
Current - Peak Output | 2.7A, 5.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, TUV, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 10 | 134,57600 Kč | 1 345,76 Kč |
| 40 | 120,70700 Kč | 4 828,28 Kč |
| 120 | 112,96925 Kč | 13 556,31 Kč |
| 280 | 108,43668 Kč | 30 362,27 Kč |
| 520 | 105,74431 Kč | 54 987,04 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |


