ISO5852S - Gate Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO5852SDWEVM-017

DigiKey Part Number
296-50785-ND
Manufacturer
Manufacturer Product Number
ISO5852SDWEVM-017
Description
EVAL BOARD FOR ISO5852S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ISO5852S - Gate Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Gate Driver
Embedded
-
Utilized IC / Part
ISO5852S
Primary Attributes
Isolated
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 910,88000 Kč3 910,88 Kč
Manufacturers Standard Package
Unit Price without VAT:3 910,88000 Kč
Unit Price with VAT:4 732,16480 Kč