2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO5851QDWRQ1

DigiKey Part Number
296-44893-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISO5851QDWRQ1
Description
DGTL ISO 5.7KV 1CH GT DVR 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO5851QDWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
2.7A, 5.5A
Mfr
Voltage - Output Supply
15V ~ 30V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5700Vrms
Package / Case
16-SOIC (0.295", 7.50mm Width)
Common Mode Transient Immunity (Min)
100kV/µs
Supplier Device Package
16-SOIC
Propagation Delay tpLH / tpHL (Max)
110ns, 110ns
Approval Agency
CQC, CSA, TUV, UL, VDE
Rise / Fall Time (Typ)
20ns, 20ns
Base Product Number
Current - Output High, Low
1.5A, 3.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000107,06754 Kč214 135,08 Kč
Manufacturers Standard Package
Unit Price without VAT:107,06754 Kč
Unit Price with VAT:129,55172 Kč