
ISO5452QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-44892-2-ND - Tape & Reel (TR) 296-44892-1-ND - Cut Tape (CT) 296-44892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO5452QDWRQ1 |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO5452QDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 110ns, 110ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 18ns, 20ns | |
Current - Output High, Low | 1.5A, 3.4A | |
Current - Peak Output | 2.7A, 5.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, TUV, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 94,34400 Kč | 943,44 Kč |
| 25 | 87,14160 Kč | 2 178,54 Kč |
| 100 | 79,22760 Kč | 7 922,76 Kč |
| 250 | 75,45336 Kč | 18 863,34 Kč |
| 500 | 73,17970 Kč | 36 589,85 Kč |
| 1 000 | 71,30732 Kč | 71 307,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 69,76680 Kč | 139 533,60 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |


