
ISO224BDWVR | |
|---|---|
DigiKey Part Number | 296-52316-2-ND - Tape & Reel (TR) 296-52316-1-ND - Cut Tape (CT) 296-52316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO224BDWVR |
Description | IC ISOLATED 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO224BDWVR Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Type Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,81000 Kč | 443,81 Kč |
| 10 | 354,62700 Kč | 3 546,27 Kč |
| 25 | 332,32000 Kč | 8 308,00 Kč |
| 100 | 312,16510 Kč | 31 216,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 283,30090 Kč | 283 300,90 Kč |
| Unit Price without VAT: | 443,81000 Kč |
|---|---|
| Unit Price with VAT: | 537,01010 Kč |










