ISO1500 - RS485 Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1500DBQEVM

DigiKey Part Number
296-50784-ND
Manufacturer
Manufacturer Product Number
ISO1500DBQEVM
Description
EVAL BOARD FOR ISO1500
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ISO1500 - RS485 Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
RS485
Embedded
-
Utilized IC / Part
ISO1500
Primary Attributes
Isolated
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 234,68000 Kč1 234,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 234,68000 Kč
Unit Price with VAT:1 493,96280 Kč