
ISO1452DWR | |
|---|---|
DigiKey Part Number | 296-ISO1452DWRTR-ND - Tape & Reel (TR) 296-ISO1452DWRCT-ND - Cut Tape (CT) 296-ISO1452DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1452DWR |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1452DWR Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 50Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 77,02100 Kč | 770,21 Kč |
| 25 | 70,94800 Kč | 1 773,70 Kč |
| 100 | 64,27070 Kč | 6 427,07 Kč |
| 250 | 61,17892 Kč | 15 294,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 56,28756 Kč | 112 575,12 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |


