
ISO1432DW | |
|---|---|
DigiKey Part Number | 296-ISO1432DW-ND |
Manufacturer | |
Manufacturer Product Number | ISO1432DW |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1432DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 1.71V, 2.25V, 3V ~ 1.89V, 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 10 | 106,16600 Kč | 1 061,66 Kč |
| 40 | 94,84800 Kč | 3 793,92 Kč |
| 120 | 88,52933 Kč | 10 623,52 Kč |
| 280 | 84,82818 Kč | 23 751,89 Kč |
| 520 | 82,62956 Kč | 42 967,37 Kč |
| 1 000 | 80,68628 Kč | 80 686,28 Kč |
| 2 520 | 78,48394 Kč | 197 779,53 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |



