
ISO1228DFBEVM | |
|---|---|
DigiKey Part Number | 296-ISO1228DFBEVM-ND |
Manufacturer | |
Manufacturer Product Number | ISO1228DFBEVM |
Description | EVAL BOARD FOR ISO1228 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISO1228 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part ISO1228 |
Packaging Bulk | Primary Attributes Isolated |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Interface | Contents Board(s) |
Function Digital Isolator |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |


